Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YA470JAT2A

DigiKey Part Number
478-1022-2-ND - Tape & Reel (TR)
478-1022-1-ND - Cut Tape (CT)
478-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YA470JAT2A
Description
CAP CER 47PF 16V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YA470JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.06200$10.62
50$0.75900$37.95
100$0.66760$66.76
500$0.39826$199.13
1,000$0.35200$352.00
2,500$0.32454$811.35
5,000$0.32115$1,605.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.28669$4,300.35
30,000$0.28458$8,537.40
45,000$0.28348$12,756.60
75,000$0.28224$21,168.00
105,000$0.28149$29,556.45
150,000$0.28075$42,112.50
Manufacturers Standard Package