
CC0201JRNPO9BN470 | |
|---|---|
DigiKey Part Number  | 311-3317-2-ND - Tape & Reel (TR) 311-3317-1-ND - Cut Tape (CT) 311-3317-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0201JRNPO9BN470  | 
Description  | CAP CER 47PF 50V C0G/NPO 0201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0201JRNPO9BN470 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.12200 | $1.22 | 
| 50 | $0.08000 | $4.00 | 
| 100 | $0.06770 | $6.77 | 
| 500 | $0.04650 | $23.25 | 
| 1,000 | $0.04014 | $40.14 | 
| 2,500 | $0.03335 | $83.38 | 
| 5,000 | $0.02931 | $146.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.02433 | $364.95 | 
| 30,000 | $0.02265 | $679.50 | 
| 45,000 | $0.01936 | $871.20 | 
| 105,000 | $0.01858 | $1,950.90 | 
| 150,000 | $0.01782 | $2,673.00 | 
| 180,000 | $0.01747 | $3,144.60 | 
| 360,000 | $0.01627 | $5,857.20 | 
| 375,000 | $0.01621 | $6,078.75 | 

