Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1206Y2000104KJT | |
|---|---|
DigiKey Part Number | 1608-1063-2-ND - Tape & Reel (TR) 1608-1063-1-ND - Cut Tape (CT) 1608-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y2000104KJT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000104KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $5.05800 | $50.58 |
| 50 | $3.93560 | $196.78 |
| 100 | $3.58890 | $358.89 |
| 500 | $3.00298 | $1,501.49 |
| 1,000 | $2.82178 | $2,821.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.63036 | $6,575.90 |







