0805J2000152KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.26297
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.59079
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.38048
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.75471
Datasheet

Direct


KYOCERA AVX
In Stock: 4,626
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.05803
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000152KXT

DigiKey Part Number
0805J2000152KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000152KXT
Description
CAP CER 1500PF 200V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000152KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000152JXTKnowles Syfer00805J2000152JXT-ND$1.96310Upgrade
0805J2500152JXTKnowles Syfer00805J2500152JXT-ND$1.96310Upgrade
0805J2500152KXTKnowles Syfer00805J2500152KXT-ND$1.96310Upgrade
0805J5000152JXTKnowles Syfer00805J5000152JXT-ND$1.96310Upgrade
0805J5000152KXTKnowles Syfer00805J5000152KXT-ND$1.96310Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96310$5,889.30
Manufacturers Standard Package