Upgrade
Upgrade
Upgrade
Similar



0805Y2000152KET | |
|---|---|
DigiKey Part Number | 0805Y2000152KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000152KET |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000152KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000152JET | Knowles Syfer | 0 | 0805Y2000152JET-ND | $3.12124 | Upgrade |
| 0805Y5000152JET | Knowles Syfer | 0 | 0805Y5000152JET-ND | $3.06881 | Upgrade |
| 0805Y5000152KET | Knowles Syfer | 0 | 0805Y5000152KET-ND | $2.34255 | Upgrade |
| C0805X152JAGACAUTO | KEMET | 546 | 399-C0805X152JAGACAUTOCT-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38048 | $7,141.44 |



