Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

C0805C152K2RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C152K2RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C152K2RALTU |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152K2RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152JAGACTU | KEMET | 1,802 | 399-C0805C152JAGACTUCT-ND | $3.78000 | Upgrade |
| C0805C152JARACTU | KEMET | 0 | 399-C0805C152JARACTUTR-ND | $1.05928 | Upgrade |
| C0805C152JCRACTU | KEMET | 0 | 399-C0805C152JCRACTUTR-ND | $1.00572 | Upgrade |
| C0805C152KARACTU | KEMET | 8,220 | 399-C0805C152KARACTUCT-ND | $4.03000 | Upgrade |
| C0805C152KCRACTU | KEMET | 2,395 | 399-C0805C152KCRACTUCT-ND | $3.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75471 | $3,018.84 |




