


CC0805KRX7RABB152 | |
|---|---|
DigiKey Part Number | 311-4333-2-ND - Tape & Reel (TR) 311-4333-1-ND - Cut Tape (CT) 311-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB152 |
Description | CAP CER 1500PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.39460 | $39.46 |
| 500 | $0.29466 | $147.33 |
| 1,000 | $0.26391 | $263.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20745 | $829.80 |
| 8,000 | $0.19119 | $1,529.52 |
| 12,000 | $0.18305 | $2,196.60 |
| 20,000 | $0.17403 | $3,480.60 |
| 28,000 | $0.16876 | $4,725.28 |
| 40,000 | $0.16369 | $6,547.60 |

