0805PC152KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 8,220
Unit Price: $4.03000
Datasheet

Direct


TDK
In Stock: 2,260
Unit Price: $1.23000
Datasheet

Direct


TDK
In Stock: 11,800
Unit Price: $1.40000
Datasheet

Direct


YAGEO
In Stock: 14,377
Unit Price: $1.15000
Datasheet

Direct


Murata Electronics
In Stock: 3,844
Unit Price: $1.73000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: $0.32043
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Upgrade


KEMET
In Stock: 1,802
Unit Price: $3.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.05928
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC152KAT1A

DigiKey Part Number
478-3976-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805PC152KAT1A
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC152KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.05803$4,232.12
Manufacturers Standard Package