3470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3470
3470
3470

3470

DigiKey Part Number
36-3470-ND
Manufacturer
Manufacturer Product Number
3470
Description
ROUND SPACER #6 ALUMINUM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
2.000" (50.80mm) 2"
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.64000$15.64
10$11.79600$117.96
25$10.57960$264.49
100$9.00500$900.50
500$7.82040$3,910.20
2,500$7.16760$17,919.00
Manufacturers Standard Package