
1712-440-AL | |
---|---|
DigiKey Part Number | 1772-3884-ND |
Manufacturer | |
Manufacturer Product Number | 1712-440-AL |
Description | RND STANDOFF #4-40 ALUM 63.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.500" (63.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.80000 | $29.80 |
5 | $25.43600 | $127.18 |
10 | $23.86500 | $238.65 |
25 | $22.05840 | $551.46 |
50 | $20.85660 | $1,042.83 |
100 | $19.78230 | $1,978.23 |
250 | $18.53352 | $4,633.38 |
500 | $17.70292 | $8,851.46 |
1,000 | $16.95833 | $16,958.33 |