



1857 | |
---|---|
DigiKey Part Number | 36-1857-ND |
Manufacturer | |
Manufacturer Product Number | 1857 |
Description | ROUND STANDOFF #6-32 ALUM 2 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) 2 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.35000 | $25.35 |
10 | $19.20500 | $192.05 |
25 | $17.23800 | $430.95 |
100 | $15.97010 | $1,597.01 |
500 | $13.58280 | $6,791.40 |
1,000 | $11.42420 | $11,424.20 |
2,500 | $10.59870 | $26,496.75 |