3462
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3462

DigiKey Part Number
36-3462-ND
Manufacturer
Manufacturer Product Number
3462
Description
ROUND SPACER #4 ALUMINUM 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Aluminum 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.120" (3.05mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.95000$10.95
10$8.25700$82.57
25$7.40240$185.06
100$6.81280$681.28
2,500$6.26788$15,669.70
5,000$5.77149$28,857.45
Manufacturers Standard Package