Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D157M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T598D157M006ATE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D157M006ATE045 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D157M006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D157M006AHE045 | KEMET | 0 | 399-T598D157M006AHE045TR-ND | $17.34572 | Parametric Equivalent |
| T598D157M006AHS045 | KEMET | 0 | 399-T598D157M006AHS045TR-ND | $23.77132 | Parametric Equivalent |
| T598D157M010AHE045 | KEMET | 0 | 399-T598D157M010AHE045TR-ND | $17.34572 | Parametric Equivalent |
| T598D157M010AHS045 | KEMET | 0 | 399-T598D157M010AHS045TR-ND | $23.20026 | Parametric Equivalent |
| T598D157M010ATE045 | KEMET | 0 | 399-T598D157M010ATE045TR-ND | $6.13094 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.13094 | $3,065.47 |


