Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598V157M006AHS045 | |
|---|---|
DigiKey Part Number | 399-T598V157M006AHS045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598V157M006AHS045 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598V157M006AHS045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598V157M006AHE045 | KEMET | 0 | 399-T598V157M006AHE045TR-ND | $20.00455 | Parametric Equivalent |
| T598V157M006ATE045 | KEMET | 0 | 399-T598V157M006ATE045TR-ND | $8.35633 | Parametric Equivalent |
| T598V157M010AHE045 | KEMET | 0 | 399-T598V157M010AHE045TR-ND | $22.28355 | Parametric Equivalent |
| T598V157M010AHS045 | KEMET | 0 | 399-T598V157M010AHS045TR-ND | $27.09478 | Parametric Equivalent |
| T598V157M010ATE045 | KEMET | 0 | 399-T598V157M010ATE045CT-ND | $24.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.81578 | $24,815.78 |


