T598V157M010ATE045 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $22.28355
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.09478
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598V157M010ATE045

DigiKey Part Number
399-T598V157M010ATE045TR-ND - Tape & Reel (TR)
399-T598V157M010ATE045CT-ND - Cut Tape (CT)
399-T598V157M010ATE045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598V157M010ATE045
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598V157M010ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598V157M010AHE045KEMET0399-T598V157M010AHE045TR-ND$22.28355Parametric Equivalent
T598V157M010AHS045KEMET0399-T598V157M010AHS045TR-ND$27.09478Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.01000$24.01
10$16.59900$165.99
50$13.67400$683.70
100$12.76800$1,276.80
500$11.23714$5,618.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.76301$10,763.01
2,000$10.37270$20,745.40
3,000$10.17712$30,531.36
5,000$9.96027$49,801.35
7,000$9.83347$68,834.29
Manufacturers Standard Package