T598D157M010ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.34572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.20026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $22.28355
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $27.09478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $24.01000
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D157M010ATE045

DigiKey Part Number
399-T598D157M010ATE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D157M010ATE045
Description
CAP TANT POLY 150UF 10V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D157M010ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
150 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D157M010AHE045KEMET0399-T598D157M010AHE045TR-ND$17.34572Parametric Equivalent
T598D157M010AHS045KEMET0399-T598D157M010AHS045TR-ND$23.20026Parametric Equivalent
T598V157M010AHE045KEMET0399-T598V157M010AHE045TR-ND$22.28355Parametric Equivalent
T598V157M010AHS045KEMET0399-T598V157M010AHS045TR-ND$27.09478Parametric Equivalent
T598V157M010ATE045KEMET0399-T598V157M010ATE045CT-ND$24.01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.13094$3,065.47
Manufacturers Standard Package