Upgrade
Similar
Similar
Similar
Similar
Similar



T520W107M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4735-2-ND - Tape & Reel (TR) 399-4735-1-ND - Cut Tape (CT) 399-4735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W107M006ATE040 |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W107M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.03000 | $22.03 |
| 10 | $15.21600 | $152.16 |
| 50 | $12.50700 | $625.35 |
| 100 | $11.66990 | $1,166.99 |
| 500 | $10.25410 | $5,127.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.81582 | $9,815.82 |
| 2,000 | $9.45485 | $18,909.70 |
| 3,000 | $9.27407 | $27,822.21 |
| 5,000 | $9.07356 | $45,367.80 |
| 7,000 | $8.95633 | $62,694.31 |




