


T520W107M010ATE040 | |
|---|---|
DigiKey Part Number | 399-5150-2-ND - Tape & Reel (TR) 399-5150-1-ND - Cut Tape (CT) 399-5150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W107M010ATE040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W107M010ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.00000 | $27.00 |
| 10 | $18.92800 | $189.28 |
| 50 | $15.71980 | $785.99 |
| 100 | $14.72770 | $1,472.77 |
| 500 | $13.05066 | $6,525.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.53129 | $12,531.29 |
| 2,000 | $12.10355 | $24,207.10 |
| 3,000 | $11.88919 | $35,667.57 |
| 5,000 | $11.65166 | $58,258.30 |
| 7,000 | $11.51268 | $80,588.76 |

