KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V107M006ATE009

DigiKey Part Number
399-4067-2-ND - Tape & Reel (TR)
399-4067-1-ND - Cut Tape (CT)
399-4067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V107M006ATE009
Description
CAP TANT POLY 100UF 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V107M006ATE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.11000$26.11
10$18.25900$182.59
50$15.14220$757.11
100$14.17870$1,417.87
500$12.54696$6,273.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.04170$12,041.70
2,000$11.62562$23,251.24
3,000$11.41717$34,251.51
5,000$11.18607$55,930.35
7,000$11.05089$77,356.23
Manufacturers Standard Package