T520D686M016ATE0507111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 494
Unit Price: $23.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.68864

Parametric Equivalent


KEMET
In Stock: 3,860
Unit Price: $24.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.57074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.74484

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.01025

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.74484

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $23.68894
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,959
Unit Price: $20.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.31328
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.31328

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.45881

Parametric Equivalent


KEMET
In Stock: 950
Unit Price: $21.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.30042
Datasheet
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D686M016ATE0507111

DigiKey Part Number
399-T520D686M016ATE0507111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D686M016ATE0507111
Description
68.0UF 16.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.74484$5,372.42
Manufacturers Standard Package