Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V686M020ATE0507280 | |
|---|---|
DigiKey Part Number | T521V686M020ATE0507280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V686M020ATE0507280 |
Description | CAP TANT POLY 68UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V686M020ATE0507280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V686M020ATE050 | KEMET | 950 | 399-18691-1-ND | $21.29000 | Parametric Equivalent |
| T521V686M025ATE050 | KEMET | 90 | 399-T521V686M025ATE050CT-ND | $18.17000 | Parametric Equivalent |
| T523W686M025APE050 | KEMET | 0 | 399-T523W686M025APE050TR-ND | $13.29417 | Parametric Equivalent |
| TCJY686M020R0050E | KYOCERA AVX | 2,251 | 478-TCJY686M020R0050ECT-ND | $19.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.30042 | $21,901.26 |





