Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V686M016ATE05077NT | |
|---|---|
DigiKey Part Number | 399-T521V686M016ATE05077NT-ND |
Manufacturer | |
Manufacturer Product Number | T521V686M016ATE05077NT |
Description | 68.0UF 16.0V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V686M016AHE050 | KEMET | 0 | 399-T521V686M016AHE050TR-ND | $23.68894 | Parametric Equivalent |
| T521V686M016ATE050 | KEMET | 16,709 | 399-5935-1-ND | $20.06000 | Parametric Equivalent |
| T521V686M016ATE0507280 | KEMET | 0 | 399-T521V686M016ATE0507280TR-ND | $8.31328 | Parametric Equivalent |
| T521V686M016ATE0507656 | KEMET | 0 | 399-T521V686M016ATE0507656TR-ND | $8.31328 | Parametric Equivalent |
| T521V686M020ATE050 | KEMET | 950 | 399-18691-1-ND | $21.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $9.45881 | $1,513.41 |









