Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T510X686K025ATE045 | |
|---|---|
DigiKey Part Number | 399-5230-2-ND - Tape & Reel (TR) 399-5230-1-ND - Cut Tape (CT) 399-5230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X686K025ATE045 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X686K025ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686K025AT | KEMET | 2,747 | 399-10196-1-ND | $28.69000 | Direct |
| T491D686K004AT | KEMET | 0 | 399-3801-2-ND | $3.17482 | Similar |
| T491D686K006AT | KEMET | 1,031 | 399-3802-1-ND | $12.00000 | Similar |
| T491D686M006AT | KEMET | 614 | 399-8398-1-ND | $9.95000 | Similar |
| T491D686M025AT | KEMET | 5,362 | 399-10198-1-ND | $28.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.71000 | $94.71 |
| 10 | $72.44000 | $724.40 |
| 50 | $63.55380 | $3,177.69 |
| 100 | $60.80210 | $6,080.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $56.14348 | $28,071.74 |
| 1,000 | $54.69969 | $54,699.69 |
| 1,500 | $53.97607 | $80,964.10 |



