68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D686K006AT

DigiKey Part Number
399-3802-2-ND - Tape & Reel (TR)
399-3802-1-ND - Cut Tape (CT)
399-3802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D686K006AT
Description
CAP TANT 68UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D686K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.90900$79.09
50$6.27960$313.98
100$5.77640$577.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.92534$2,462.67
1,000$4.66217$4,662.17
1,500$4.53037$6,795.55
2,500$4.38426$10,960.65
3,500$4.29886$15,046.01
5,000$4.21669$21,083.45
Manufacturers Standard Package