
T495X686K025ATE200 | |
|---|---|
DigiKey Part Number | 399-3908-2-ND - Tape & Reel (TR) 399-3908-1-ND - Cut Tape (CT) 399-3908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K025ATE200 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K025ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $16.58300 | $165.83 |
| 50 | $13.65420 | $682.71 |
| 100 | $12.74910 | $1,274.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.22004 | $5,610.02 |
| 1,000 | $10.74640 | $10,746.40 |
| 1,500 | $10.50916 | $15,763.74 |
| 2,500 | $10.24619 | $25,615.48 |
| 3,500 | $10.09245 | $35,323.57 |
| 5,000 | $9.94450 | $49,722.50 |

