
T495X686K025ATE125 | |
|---|---|
DigiKey Part Number | 399-4707-2-ND - Tape & Reel (TR) 399-4707-1-ND - Cut Tape (CT) 399-4707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686K025ATE125 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686K025ATE125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.07000 | $24.07 |
| 10 | $16.75800 | $167.58 |
| 50 | $13.83520 | $691.76 |
| 100 | $12.93370 | $1,293.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.40770 | $5,703.85 |
| 1,000 | $10.93516 | $10,935.16 |
| 1,500 | $10.69841 | $16,047.62 |
| 2,500 | $10.43606 | $26,090.15 |
| 3,500 | $10.28258 | $35,989.03 |
| 5,000 | $10.13496 | $50,674.80 |
| 6,000 | $10.06501 | $60,390.06 |

