Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct

T495X477K006ATE050 | |
|---|---|
DigiKey Part Number | 399-18104-2-ND - Tape & Reel (TR) 399-18104-1-ND - Cut Tape (CT) 399-18104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE050 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $21.37600 | $213.76 |
| 50 | $17.81760 | $890.88 |
| 100 | $16.71760 | $1,671.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.85478 | $7,427.39 |
| 1,000 | $14.27811 | $14,278.11 |
| 1,500 | $13.98910 | $20,983.65 |
| 2,500 | $13.66880 | $34,172.00 |
| 3,500 | $13.48147 | $47,185.14 |
| 5,000 | $13.30124 | $66,506.20 |










