
T491X477K006AT | |
|---|---|
DigiKey Part Number | 399-8422-2-ND - Tape & Reel (TR) 399-8422-1-ND - Cut Tape (CT) 399-8422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X477K006AT |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X477K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.69000 | $22.69 |
| 10 | $15.65400 | $156.54 |
| 50 | $12.85680 | $642.84 |
| 100 | $11.99190 | $1,199.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.52912 | $5,264.56 |
| 1,000 | $10.07635 | $10,076.35 |
| 1,500 | $9.84952 | $14,774.28 |
| 2,500 | $9.59808 | $23,995.20 |
| 3,500 | $9.45104 | $33,078.64 |
| 5,000 | $9.30960 | $46,548.00 |

