
T495X477K006ATE065 | |
|---|---|
DigiKey Part Number | 399-8544-2-ND - Tape & Reel (TR) 399-8544-1-ND - Cut Tape (CT) 399-8544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE065 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $19.79700 | $197.97 |
| 50 | $16.44140 | $822.07 |
| 100 | $15.40380 | $1,540.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.64852 | $6,824.26 |
| 1,000 | $13.10491 | $13,104.91 |
| 1,500 | $12.83261 | $19,248.92 |
| 2,500 | $12.53082 | $31,327.05 |
| 3,500 | $12.35428 | $43,239.98 |
| 5,000 | $12.18443 | $60,922.15 |

