Similar
Direct
Direct
Direct
Direct
Similar

T495X336K025ATE200 | |
|---|---|
DigiKey Part Number  | 399-11103-2-ND - Tape & Reel (TR) 399-11103-1-ND - Cut Tape (CT) 399-11103-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T495X336K025ATE200  | 
Description  | CAP TANT 33UF 10% 25V 2917  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T495X336K025ATE200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 25 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 200mOhm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.169" (4.30mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | X  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $16.40000 | $16.40 | 
| 10 | $11.06300 | $110.63 | 
| 50 | $8.94980 | $447.49 | 
| 100 | $8.29880 | $829.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $7.19726 | $3,598.63 | 
| 1,000 | $6.85632 | $6,856.32 | 
| 1,500 | $6.68551 | $10,028.26 | 
| 2,500 | $6.49622 | $16,240.55 | 
| 3,500 | $6.38552 | $22,349.32 | 
| 5,000 | $6.27903 | $31,395.15 | 
| 6,000 | $6.22857 | $37,371.42 | 
| 12,000 | $6.05856 | $72,702.72 | 
| 12,500 | $6.04953 | $75,619.12 | 






