
T495E337K010ATE060 | |
---|---|
DigiKey Part Number | 399-4641-2-ND - Tape & Reel (TR) 399-4641-1-ND - Cut Tape (CT) 399-4641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E337K010ATE060 |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E337K010ATE060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.44000 | $71.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $33.72668 | $16,863.34 |