T495E337K010ATE100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 877
Unit Price: $51.06000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $39.69258
Datasheet

Similar


KEMET
In Stock: 614
Unit Price: $66.59000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $37.54020
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $21.04852
Datasheet

Direct


KYOCERA AVX
In Stock: 7,544
Unit Price: $15.95000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $44.62411
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.51546
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $9.33141
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.14659
Datasheet

Similar


Vishay Sprague
In Stock: 28
Unit Price: $65.69000
Datasheet

Similar


Vishay Sprague
In Stock: 32
Unit Price: $65.94000
Datasheet

Similar


Vishay Sprague
In Stock: 2
Unit Price: $28.04000
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E337K010ATE100

DigiKey Part Number
399-4640-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495E337K010ATE100
Description
CAP TANT 330UF 10% 10V 2824
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E337K010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$36.90714$18,453.57
Manufacturers Standard Package