Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

591D337X9010R2T20H | |
|---|---|
DigiKey Part Number | 718-1622-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 591D337X9010R2T20H |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 591D337X9010R2T20H Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D337X9010R2T18H | Vishay Sprague | 0 | 591D337X9010R2T18H-ND | $26.37235 | Direct |
| 592D337X9010R2T20H | Vishay Sprague | 0 | 592D337X9010R2T20H-ND | $21.04852 | Similar |
| 594D337X9010R2T | Vishay Sprague | 0 | 718-594D337X9010R2TCT-ND | $65.69000 | Similar |
| 595D337X9010R2T | Vishay Sprague | 32 | 718-595D337X9010R2TCT-ND | $65.94000 | Similar |
| T491E337K010AT | KEMET | 877 | 399-4627-1-ND | $51.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.14659 | $26,146.59 |







