Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495T106M016ATE4K0 | |
|---|---|
DigiKey Part Number | 399-8525-2-ND - Tape & Reel (TR) 399-8525-1-ND - Cut Tape (CT) 399-8525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495T106M016ATE4K0 |
Description | CAP TANT 10UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495T106M016ATE4K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.79200 | $97.92 |
| 50 | $7.85480 | $392.74 |
| 100 | $7.25790 | $725.79 |
| 500 | $6.24850 | $3,124.25 |
| 1,000 | $5.93617 | $5,936.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.60631 | $14,015.77 |
| 5,000 | $5.40738 | $27,036.90 |
| 7,500 | $5.30768 | $39,807.60 |
| 12,500 | $5.19720 | $64,965.00 |








