Direct
Similar
Similar
Direct
Direct
Similar

T491X477K010AT | |
|---|---|
DigiKey Part Number | 399-10212-2-ND - Tape & Reel (TR) 399-10212-1-ND - Cut Tape (CT) 399-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X477K010AT |
Description | CAP TANT 470UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X477K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.34000 | $38.34 |
| 10 | $27.57600 | $275.76 |
| 50 | $23.30240 | $1,165.12 |
| 100 | $21.97980 | $2,197.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.74128 | $9,870.64 |
| 1,000 | $19.04781 | $19,047.81 |
| 1,500 | $18.70037 | $28,050.56 |
| 2,500 | $18.31521 | $45,788.03 |
| 3,500 | $18.08996 | $63,314.86 |







