T491U157K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 1,228
Unit Price: $6.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.44476
Datasheet

Similar


KYOCERA AVX
In Stock: 1,706
Unit Price: $7.08000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.41356
Datasheet

Similar


KYOCERA AVX
In Stock: 9,322
Unit Price: $10.95000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $7.58593
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,000
Unit Price: $10.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.51762
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.65372
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491U157K006AT

DigiKey Part Number
399-5174-2-ND - Tape & Reel (TR)
399-5174-1-ND - Cut Tape (CT)
399-5174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491U157K006AT
Description
CAP TANT 150UF 10% 6.3V 2312
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491U157K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.39000$15.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.30273$5,302.73
Manufacturers Standard Package