Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar



TPSC157K006R0150 | |
|---|---|
DigiKey Part Number | 478-2390-2-ND - Tape & Reel (TR) 478-2390-1-ND - Cut Tape (CT) 478-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0150 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.27300 | $62.73 |
| 50 | $4.92140 | $246.07 |
| 100 | $4.50370 | $450.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.79882 | $1,899.41 |
| 1,000 | $3.58079 | $3,580.79 |
| 1,500 | $3.47161 | $5,207.41 |
| 2,500 | $3.35059 | $8,376.48 |
| 3,500 | $3.27989 | $11,479.61 |
| 5,000 | $3.21183 | $16,059.15 |






