
TAJC157K006RNJ | |
|---|---|
DigiKey Part Number | 478-1709-2-ND - Tape & Reel (TR) 478-1709-1-ND - Cut Tape (CT) 478-1709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC157K006RNJ |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC157K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.32500 | $43.25 |
| 50 | $3.32980 | $166.49 |
| 100 | $3.02140 | $302.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.50246 | $1,251.23 |
| 1,000 | $2.34198 | $2,341.98 |
| 1,500 | $2.26157 | $3,392.35 |
| 2,500 | $2.17255 | $5,431.38 |
| 3,500 | $2.12049 | $7,421.72 |
| 5,000 | $2.07044 | $10,352.20 |

