Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar



TPSC157K006R0250 | |
|---|---|
DigiKey Part Number | TPSC157K006R0250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC157K006R0250 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC157K006RNJ | KYOCERA AVX | 2,759 | 478-1709-1-ND | $6.82000 | Similar |
| TAJW157K006RNJ | KYOCERA AVX | 0 | TAJW157K006RNJ-ND | $5.40665 | Similar |
| TPSC157K006R0050 | KYOCERA AVX | 5,471 | 478-9110-1-ND | $11.26000 | Similar |
| TPSC157K006R0090 | KYOCERA AVX | 0 | TPSC157K006R0090-ND | $10.67205 | Similar |
| TPSC157K006R0150 | KYOCERA AVX | 0 | 478-2390-1-ND | $11.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.30428 | $4,304.28 |






