T491B226K006AT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.16650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.44121
Datasheet

Direct


Vishay Sprague
In Stock: 541
Unit Price: $6.17000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $1.31544
Datasheet

Similar


Vishay Sprague
In Stock: 329
Unit Price: $6.82000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,455
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,954
Unit Price: $7.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,904
Unit Price: $5.43000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.72695
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K006AT

DigiKey Part Number
399-3716-2-ND - Tape & Reel (TR)
399-3716-1-ND - Cut Tape (CT)
399-3716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226K006AT
Description
CAP TANT 22UF 10% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.84500$28.45
50$2.13920$106.96
100$1.92220$192.22
500$1.55764$778.82
1,000$1.44493$1,444.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.35223$2,704.46
4,000$1.27594$5,103.76
6,000$1.23775$7,426.50
10,000$1.19541$11,954.10
14,000$1.17065$16,389.10
20,000$1.14685$22,937.00
Manufacturers Standard Package