
TAJB226K006RNJ | |
|---|---|
DigiKey Part Number | 478-1681-2-ND - Tape & Reel (TR) 478-1681-1-ND - Cut Tape (CT) 478-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K006RNJ |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.55720 | $77.86 |
| 100 | $1.38940 | $138.94 |
| 500 | $1.10776 | $553.88 |
| 1,000 | $1.02078 | $1,020.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94926 | $1,898.52 |
| 4,000 | $0.89035 | $3,561.40 |
| 6,000 | $0.86086 | $5,165.16 |
| 10,000 | $0.82819 | $8,281.90 |
| 14,000 | $0.80909 | $11,327.26 |
| 20,000 | $0.79071 | $15,814.20 |

