


TPSB226K006R0375 | |
|---|---|
DigiKey Part Number | 478-9063-2-ND - Tape & Reel (TR) 478-9063-1-ND - Cut Tape (CT) 478-9063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB226K006R0375 |
Description | CAP TANT 22UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 375mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.89200 | $48.92 |
| 50 | $3.78520 | $189.26 |
| 100 | $3.44480 | $344.48 |
| 500 | $2.87062 | $1,435.31 |
| 1,000 | $2.69312 | $2,693.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.54694 | $5,093.88 |
| 4,000 | $2.42662 | $9,706.48 |
| 6,000 | $2.36635 | $14,198.10 |
| 10,000 | $2.29956 | $22,995.60 |
| 14,000 | $2.26050 | $31,647.00 |
| 20,000 | $2.22293 | $44,458.60 |

