R46KN3470JHN0M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 300
Unit Price: $7.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 318
Unit Price: $8.13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.00408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.89012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.32885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.37877
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,322
Unit Price: $10.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.36398
Datasheet

Parametric Equivalent


KEMET
In Stock: 539
Unit Price: $8.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 340
Unit Price: $8.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.10590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.05976
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 580
Unit Price: $8.29000
Datasheet
R46KI3470JHM1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3470JHN0M

DigiKey Part Number
399-R46KN3470JHN0M-ND
Manufacturer
Manufacturer Product Number
R46KN3470JHN0M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3470JHN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
700$4.08837$2,861.86
Manufacturers Standard Package