
R463N347040M1M | |
|---|---|
DigiKey Part Number | 399-R463N347040M1M-ND |
Manufacturer | |
Manufacturer Product Number | R463N347040M1M |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N347040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N347040N0M | KEMET | 1,500 | 399-11804-ND | $8.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.92800 | $59.28 |
| 50 | $4.64020 | $232.01 |
| 300 | $3.75147 | $1,125.44 |
| 600 | $3.51153 | $2,106.92 |
| 1,200 | $3.31408 | $3,976.90 |
| 2,700 | $3.12694 | $8,442.74 |
| 5,100 | $3.00725 | $15,336.98 |

