
R46KN347050N0M | |
|---|---|
DigiKey Part Number | 399-19292-ND |
Manufacturer | |
Manufacturer Product Number | R46KN347050N0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN347050N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N347040M1M | KEMET | 300 | 399-R463N347040M1M-ND | $9.21000 | Parametric Equivalent |
| R463N347040N0M | KEMET | 1,500 | 399-11804-ND | $8.39000 | Parametric Equivalent |
| R46KN347000N0M | KEMET | 14,367 | 399-5465-ND | $10.85000 | Parametric Equivalent |
| R46KN3470DQN0M | KEMET | 1,018 | 399-R46KN3470DQN0MCT-ND | $12.99000 | Parametric Equivalent |
| R46KN3470JBN0M | KEMET | 401 | 399-19814-ND | $11.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.09500 | $70.95 |
| 50 | $5.60040 | $280.02 |
| 100 | $5.14010 | $514.01 |
| 500 | $4.36316 | $2,181.58 |
| 1,000 | $4.12267 | $4,122.67 |
| 2,500 | $3.86884 | $9,672.10 |
| 5,000 | $3.71574 | $18,578.70 |

