
R46KN3470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KN3470DQN0MCT-ND - Cut Tape (CT) 399-R46KN3470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN3470DQN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3470DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.57500 | $85.75 |
| 50 | $6.84020 | $342.01 |
| 100 | $6.30510 | $630.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $5.52550 | $2,099.69 |
| 760 | $5.22249 | $3,969.09 |
| 1,140 | $5.07086 | $5,780.78 |
| 1,900 | $4.90269 | $9,315.11 |
| 2,660 | $4.80438 | $12,779.65 |
| 3,800 | $4.70986 | $17,897.47 |

