0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3470JBN0M

DigiKey Part Number
399-19814-ND
Manufacturer
Manufacturer Product Number
R46KN3470JBN0M
Description
CAP FILM 0.47UF 20% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3470JBN0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463N347040M1MKEMET300399-R463N347040M1M-ND$9.21000Parametric Equivalent
R463N347040N0MKEMET1,500399-11804-ND$8.39000Parametric Equivalent
R46KN347000N0MKEMET14,367399-5465-ND$10.85000Parametric Equivalent
R46KN347050N0MKEMET335399-19292-ND$10.85000Parametric Equivalent
R46KN3470DQN0MKEMET1,018399-R46KN3470DQN0MCT-ND$12.99000Parametric Equivalent
In-Stock: 401
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.26000$11.26
10$7.36600$73.66
50$5.83240$291.62
100$5.35800$535.80
700$4.42927$3,100.49
1,400$4.20348$5,884.87
2,800$4.01767$11,249.48
5,600$3.86465$21,642.04
Manufacturers Standard Package