
R46KN3150JB01K | |
---|---|
DigiKey Part Number | 399-R46KN3150JB01K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3150JB01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3150JB01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
805 | $2.19402 | $1,766.19 |