
R46KN31505001K | |
---|---|
DigiKey Part Number | 399-R46KN31505001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN31505001K |
Description | CAP FILM 0.15UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN31505001K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $4.13000 | $41.30 |
50 | $3.25820 | $162.91 |
100 | $2.96910 | $296.91 |
500 | $2.44392 | $1,221.96 |
1,000 | $2.26673 | $2,266.73 |
2,500 | $2.06786 | $5,169.65 |
5,000 | $1.94003 | $9,700.15 |