R46KN3680JBM2K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150JE01K

DigiKey Part Number
399-R46KN3150JE01K-ND
Manufacturer
Manufacturer Product Number
R46KN3150JE01K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3150JE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.13000$41.30
50$3.25820$162.91
100$2.96910$296.91
805$2.31948$1,867.18
1,610$2.15878$3,475.64
3,220$2.01911$6,501.53
5,635$1.91971$10,817.57
Manufacturers Standard Package